You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MC0100030Antistatic Bag, Shielding (Metal-In), Heat Seal, 254mm W x 355.6mm L
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC0100030
- Order Code:
- 2424325
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MC0100030 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Static Shielding (Metal-In)
- :
- 10"
- :
- 14"
- :
- 254mm
- :
- 355.6mm
- :
- 76.2µm
- :
- Transparent
- :
- Heat Seal
- :
- -
Technical Documents (1)
Product Overview
- Metal Faraday cage layer shields products from electric energy inside and prevents static build-up
- Four layer protection guards against charges inside and out
- Semi-transparent for easy content identification
- 10⁸ to 10¹¹Ω Surface resistance
- Conforms to EIA 625, EIA 541, ANSI/ESD S-20.20
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Footnotes
12 In stock
12 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
35 more will be available on 2/25/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/19/25
35 more will be available on 2/25/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 10+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,361.83 (¥4,798.01) | ( ) |
10+ | ¥4,097.95 (¥4,507.75) | ( ) |
25+ | ¥3,923.63 (¥4,315.99) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.