You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MC0100021Antistatic Bag, Shielding (Metal-In), Heat Seal, 177.8mm W x 406.4mm L

MULTICOMP PRO MC0100021
MULTICOMP PRO MC0100021

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC0100021
Order Code:
2424323
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MC0100021   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Static Shielding (Metal-In)

:
7"

:
16"

:
177.8mm

:
406.4mm

:
76.2µm

:
Transparent

:
Heat Seal

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The MC0100021 is a Static Shielding Bag suitable for packing electronic products which are sensitive to static. Our static shielding bag is constructed in four layers, consisting of a static dissipative polyester outer layer and a static dissipative polyethylene inner layer with a centre metallised shield layer. It is manufactured from industry approved polyester and polyethylene laminates. The polyester dielectric works with the metal layer to provide a Faraday effects and the metal layer preventing penetration from damaging electrostatic fields. The specially processed polyethylene keeps tribocharging to a minimum. It is offered in a 2-seal configuration and bottom fold with our standard flexographically printed artwork. It is produced with the following sample artwork as standard.
  • Metal Faraday cage layer shields products from electric energy inside and prevents static build-up
  • Four layer protection guards against charges inside and out
  • Semi-transparent for easy content identification
  • 10⁸ to 10¹¹Ω Surface resistance
  • Conforms to EIA 625, EIA 541, ANSI/ESD S-20.20
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Footnotes

Ideally store this product in its original packaging in a climate-controlled environment where temperature ranges from 21 to 23°C and relative humidity is 45 to 50%.

34 In stock Need more?

34 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,415.61 ( ¥3,757.17  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,415.61 (¥3,757.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥3,208.98 (¥3,529.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥3,072.47 (¥3,379.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --