You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MC0063W06031160KSMD Chip Resistor, 160 kohm, ± 1%, 62.5 mW, 0603 [1608 Metric], Thick Film, General Purpose
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC0063W06031160K
- Order Code:
- 9330682
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MC0063W06031160K Datasheet
Alternatives for MC0063W06031160K
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 160kohm
- :
- ± 1%
- :
- 62.5mW
- :
- 0603 [1608 Metric]
- :
- Thick Film
- :
- General Purpose
- :
- -
- :
- ± 100ppm/°C
- :
- 50V
- :
- 1.6mm
- :
- 0.85mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (2)
Product Overview
- EIA 0402, 0603, 0805, 1206 chip sizes available
- Small size and low weight
- Suitable for both wave and reflow soldering
- Reduction of assembly costs
- Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
- Available in ±1%, ±2% and ±5% tolerance
- Power rating of 62.5mW, 100mW and 125mW
- ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(
100ohm) of TCR values - Jumpers are available for all sizes
- Operating temperature of -55°C to +155°C
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥2.01 (¥2.21) | ( ) |
100+ | ¥1.79 (¥1.97) | ( ) |
500+ | ¥1.45 (¥1.60) | ( ) |
1000+ | ¥1.01 (¥1.11) | ( ) |
2500+ | ¥0.891 (¥0.98) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.