You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MC003604Metal Enclosure, Wall Mount, Diecast Aluminium, 146.1 mm, 222.3 mm, 55.5 mm, IP66

MULTICOMP PRO MC003604

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC003604
Order Code:
3019582
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MC003604   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wall Mount

:
Diecast Aluminium

:
146.1mm

:
222.3mm

:
55.5mm

:
IP66

:
Natural

:
-

:
5.75"

:
8.75"

:
2.19"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Aluminium enclosures with flanges for fastening on the installation place or on the wall. These aluminium enclosures are supplied with additional sealing gaskets to provide the ingress protection from dust and moisture IP66.
  • Ingress protection from dust and moisture IP66 is provided by the use of the additional sealing gaskets
  • Mounting flanges, located in the lower part of the enclosure, allow fastening the device on the installation place, including the wall
  • Stainless steel M3.5 flat-head screws are supplied with the enclosure for lid fastening
  • Holes for lid fastening are provided on the enclosure
  • Aluminium alloy ADC-12
  • Natural colour

Available for back order

More stock available to supplier lead times which is approximately 5/19/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥4,760.44 ( ¥5,236.48  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,760.44 (¥5,236.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ ¥4,575.71 (¥5,033.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥4,217.08 (¥4,638.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --