You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MC002260Solid State Relay, 4 A, 28 VDC, Through Hole, PC Pin, Zero Crossing
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC002260
- Order Code:
- 2770583
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MC002260 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 4A
- :
- 28VDC
- :
- Through Hole
- :
- PC Pin
- :
- Zero Crossing
- :
- 3VDC
- :
- 19.2VDC
- :
- 24VDC
- :
- -
Technical Documents (2)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Available for back order
More stock available to supplier lead times which is approximately 3/24/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,107.15 (¥2,317.87) | ( ) |
5+ | ¥1,895.28 (¥2,084.81) | ( ) |
10+ | ¥1,692.99 (¥1,862.29) | ( ) |
20+ | ¥1,570.00 (¥1,727.00) | ( ) |
50+ | ¥1,450.23 (¥1,595.25) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.