You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MC001481RF Coaxial Cable Assembly, White 1.37mm, SMA B/H JackSMA Plug, 150mm

MULTICOMP PRO MC001481
MULTICOMP PRO MC001481

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC001481
Order Code:
2680168
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MC001481   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs
Print cable and equipment labels EASILY with a standard laser printer.
Learn More

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SMA Plug to SMA Bulkhead Jack

:
1.37mm

:
50ohm

:
5.9"

:
150mm

:
White

:
Multicomp Pro RJ45 Adapter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

A White Microcoaxial RF Cable that helps production and fault-finding
  • White 1.37mm low-loss micro coaxial cable
  • SMA Bulkhead Antenna Connector
  • SMA Plug to your electronics
  • Impedance: 50 Ω
  • Frequency range: DC to 6GHz
  • Temperature range: -20 to +70 deg C
  • Sheath Colour: White
  • Cable Length: 150mm

Applications

RF Communications

Available for back order

More stock available to supplier lead times which is approximately 6/23/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,911.88 ( ¥2,103.07  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,911.88 (¥2,103.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,841.88 (¥2,026.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --