You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MC-254-12-SRConnector Accessory, Strain Relief, Flat Cable IDC Receptacle Connectors, 12 Ways
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC-254-12-SR
- Order Code:
- 2843512
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MC-254-12-SR Datasheet
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Strain Relief
- :
- Flat Cable IDC Receptacle Connectors
- :
- 12Ways
- :
- PBT (Polybutylene Terephthalate)
- :
- -
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 50+
- 500+
- 1500+
- 2500+
- 5000+
- 10000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
50+ | ¥6.88 (¥7.57) | ( ) |
500+ | ¥5.40 (¥5.94) | ( ) |
1500+ | ¥4.68 (¥5.15) | ( ) |
2500+ | ¥3.92 (¥4.31) | ( ) |
5000+ | ¥3.64 (¥4.00) | ( ) |
10000+ | ¥3.36 (¥3.70) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.