Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMAX520STR.079
Order Code2663655
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥30,269.6 (¥33,296.56) |
Price for:Each
Minimum: 1
Multiple: 1
¥30,270 (¥33,297 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMAX520STR.079
Order Code2663655
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColourBlack
External Height - Imperial9.37"
External Height - Metric238mm
External Width - Imperial23.03"
External Width - Metric585mm
External Depth - Imperial14.21"
External Depth - Metric361mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MAX520STR.079 storage case is a durable and spacious storage solution made from high-quality polypropylene. With dimensions of 9.37" (238mm) in width and 23.03" (585mm) in length, this black storage case offers ample space to organize and protect your tools, equipment, or supplies. The sturdy polypropylene material ensures long-lasting use and resistance to impact, making it ideal for both professional and personal storage needs. Its sleek black design adds a professional look while providing secure, easy access to stored items, making it a reliable choice for efficient organization.
- External dimension - metric (W × D × H) : 585mm × 361mm × 238mm
- Polypropylene case material
- Side and extendable handles
- Wheels with stainless steel pin
- Internal dimension - metric (W × D × H) : 520mm × 290mm × 200mm
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
9.37"
External Width - Imperial
23.03"
External Depth - Imperial
14.21"
Product Range
-
Case Colour
Black
External Height - Metric
238mm
External Width - Metric
585mm
External Depth - Metric
361mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.175144