You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO M1802DTransistor Pad, TO-18 Packages, 3.18 mm

MULTICOMP PRO M1802D

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
M1802D
Order Code:
519984
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
M1802D   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Alternatives for M1802D

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
     

Pack of 100

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transistor Mounting Pad

:
TO-18 Packages

:
3.18mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

M1802D Transistor Pad is specifically designed for TO-18 packages, measuring 3.18 mm in size. This precision-engineered pad ensures secure mounting and optimal electrical connections for small transistors. Ideal for PCB assemblies, it facilitates effective heat dissipation and reliable performance in compact electronic designs, enhancing the stability and functionality of your circuits.
  • External diameter of 6.35mm
  • External length/height of 3.18mm
  • Fixing hole diameter of 0.89mm

No Longer Manufactured

¥10.50 ( ¥11.55  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 50 Minimum: 50
  • 50+
  • 500+
  • 1500+
  • 2500+
  • 5000+
  • 10000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
50+ ¥10.50 (¥11.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥8.50 (¥9.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1500+ ¥7.17 (¥7.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥6.55 (¥7.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥6.01 (¥6.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ ¥5.38 (¥5.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --