Print Page
Image is for illustrative purposes only. Please refer to product description.
302 In Stock
Need more?
302 Delivery in 2-3 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price (inc Tax) |
|---|---|
| 5+ | ¥43.29 (¥47.619) |
| 10+ | ¥37.11 (¥40.821) |
| 100+ | ¥28.86 (¥31.746) |
| 500+ | ¥18.8 (¥20.68) |
| 1000+ | ¥17.32 (¥19.052) |
Price for:Each
Minimum: 5
Multiple: 5
¥216 (¥238 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoL383HGD
Order Code2627642
Technical Datasheet
LED ColourGreen
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb Size4.7mm
Forward Current If20mA
Luminous Intensity35mcd
Forward Voltage2.2V
Viewing Angle45°
Height6mm
Width6mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for L383HGD
1 Product Found
Product Overview
The L383HGD from Multicomp Pro is a 4.7mm round shape, green colour emitting LED with housing. It can be used as circuit board indicators.
- GaP dice material
- Peak wave length of 568nm (typ) at IF = 20mA
- Dominant wavelength of 570nm (typ) at IF = 20mA
- Green diffused lens colour
- 45° viewing angle
- Maximum luminous intensity is 50mcd
- Maximum forward voltage of 2.6V
- Power dissipation of 85mW
- Peak forward current is 100mA
- Operating temperature range from -40°C to +85°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Signalling
Technical Specifications
LED Colour
Green
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.2V
Height
6mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
4.7mm
Luminous Intensity
35mcd
Viewing Angle
45°
Width
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408