You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO JR-101-1-FRSG-03Un-Filtered IEC Power Entry Module, IEC C14, IEC C14, 10 A, 250 VAC, 2-Pole Switch, Single
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- JR-101-1-FRSG-03
- Order Code:
- 1516059
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Multicomp Pro IEC Inlets
- Technical Datasheet:
- JR-101-1-FRSG-03 Datasheet
Product Range Selector (Multicomp Pro IEC Inlets)
See all from this product rangeProduct Overview
- Easy to integrate into a variety of equipment designs
- Suitable for devices where no EMI filtering is needed
- Provides control and safety for powering devices
- Supports high-power applications with stable performance
- Ensures standard, secure power connections
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- IEC C14
- :
- IEC C14
- :
- 10A
- :
- 250VAC
- :
- 2-Pole Switch
- :
- Single
- :
- -
- :
- Quick Connect
- :
- Snap-In
- :
- -
- :
- Multicomp Pro IEC Inlets
Technical Documents (1)
13,894 In stock Need more?
691 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
13,203 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/16/25
13,203 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,741.63 (¥1,915.79) | ( ) |
5+ | ¥1,452.00 (¥1,597.20) | ( ) |
10+ | ¥1,202.38 (¥1,322.62) | ( ) |
25+ | ¥1,025.16 (¥1,127.68) | ( ) |
50+ | ¥893.68 (¥983.05) | ( ) |
100+ | ¥790.79 (¥869.87) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.