You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO HTR40U45CTSchottky Rectifier, 45 V, 40 A, Dual Common Cathode, TO-220AB, 3 Pins, 450 mV

MULTICOMP PRO HTR40U45CT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HTR40U45CT
Order Code:
2750982
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
HTR40U45CT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Overview

  • Metal of silicon rectifier, majority carrier conduction
  • Trench schottky technology
  • Low power loss, high efficiency
  • High current capability, low VF
  • High surge capacity
  • Plastic package has UL flammability classification 94V-0
  • For use in low voltage,high frequency inverters, free wheeling, switching

Applications

Industrial, Power Supplies

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
45V

:
40A

:
Dual Common Cathode

:
TO-220AB

:
3Pins

:
450mV

:
300A

:
150°C

:
Through Hole

:
Multicomp Pro RJ45 Adapter

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Manufactured

¥398.25 ( ¥438.08  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥398.25 (¥438.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥318.22 (¥350.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥226.76 (¥249.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥159.30 (¥175.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥113.76 (¥125.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥99.47 (¥109.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --