You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO H08D55V0BESD Protection Device, 16 V, SOD-523, 2 Pins, 5 V, 125 W, Multicomp Pro ESD Protection Diode

MULTICOMP PRO H08D55V0B

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
H08D55V0B
Order Code:
4245151
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
H08D55V0B   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro ESD Protection Diode)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16V

:
SOD-523

:
2Pins

:
5V

:
125W

:
Multicomp Pro ESD Protection Diode

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The H08D55V0B is a state-of-the-art protective component meticulously engineered to safeguard voltage-sensitive elements from the potential hazards posed by ESD (electrostatic discharge) and transient voltage events. Renowned for its outstanding clamping capability, this device excels in efficiently mitigating and redirecting excess voltage, ensuring that connected components remain within their safe operating parameters. With commendable low leakage characteristics, the H08D55V0B not only prevents immediate damage but also contributes to the sustained reliability of electronic systems. What sets it apart is its remarkable fast response time, which allows for swift and precise reaction to transient events, minimizing the potential impact on sensitive components. In essence, the H08D55V0B represents an advanced and comprehensive solution, combining excellent clamping capability, low leakage, and rapid response time. Its purposeful design is dedicated to fortifying sensitive electronic components, providing a proactive and resilient defense against overvoltage induced by ESD and transient voltage events. This device emerges as an indispensable asset for applications where maintaining the integrity and functionality of connected systems is of paramount importance.
  • 1 Channel of ESD Protection (Bi-directional)
  • Peak Pulse Power :Ppp = 125W (tp=8/20 us)
  • Reverse Working Voltage : 5V
  • Low Leakage Current
  • Low Clamping Voltage
  • Junction Capacitance : 15pF (Max)
  • IEC 61000-4-2 (ESD) :±30kV(Contact) / ±30kV(Air)

Applications

Electronics, Power Supplies, Computers & Computer Peripherals, HVAC, Audio

Packaging type Cut Tape

7,440 In stock Need more?

7,440 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥30.42 ( ¥33.46  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥30.42 (¥33.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥24.45 (¥26.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥17.44 (¥19.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥12.21 (¥13.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥8.72 (¥9.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥7.63 (¥8.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --