You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO GBU1506FBridge Rectifier, Single Phase, 600 V, 15 A, SIP, 4 Pins, 950 mV

MULTICOMP PRO GBU1506F

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GBU1506F
Order Code:
2750913
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
GBU1506F   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

GBU1506F is a single-phase bridge rectifier designed for high-current applications. It has a reverse voltage rating of 600V and can handle up to 15A of current. With a forward voltage drop of 950mV, it ensures efficient power conversion. The rectifier is housed in a SIP (Single Inline Package) with 4 pins, making it ideal for power supplies, industrial equipment, and other high-power electronic applications.
  • Number of phases: single phase
  • Average forward current of 15A
  • No. of pins: 4Pins
  • Repetitive peak reverse voltage of 600V
  • Maximum forward voltage is 950mV

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Single Phase

:
600V

:
15A

:
SIP

:
4Pins

:
950mV

:
Through Hole

:
240A

:
150°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3,760 In stock Need more?

3,760 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥233.75 ( ¥257.13  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥233.75 (¥257.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥185.89 (¥204.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥133.57 (¥146.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥92.61 (¥101.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥66.23 (¥72.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥57.89 (¥63.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --