Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoFDFD2-250
Order Code9971904
Your Part Number
Technical Datasheet
1,864 In Stock
110,000 more incoming. You can reserve stock now
75 Delivery in 2-3 Business Days(SG stock)
1789 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,667.46 (¥2,934.206) |
| 5+ | ¥1,991.32 (¥2,190.452) |
| 10+ | ¥1,877.94 (¥2,065.734) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
¥2,667 (¥2,934 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoFDFD2-250
Order Code9971904
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
Double crimp female quick disconnect terminal with copper sleeve on barrel provides maximum electrical conductivity, strengthens barrel and protects wire against stress and vibration. It create a splice when fitted together to easily connect or disconnect without causing damage to the terminal or insulation.
- Wire size range from 16AWG to 14AWG / 1.5mm² to 2.5mm²
- Blue colour fully insulated terminal
- Tin plated brass terminal
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Alternatives for FDFD2-250
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14