You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO FDD1-250Quick Disconnect Terminal, FDD1, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25" x 0.032", 22 AWG
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- FDD1-250
- Order Code:
- 9971840
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- FDD1-250 Datasheet
Product Range Selector (FDD1)
See all from this product rangeProduct Overview
- 600V Maximum electrical rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Contents
Pack of 100
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- FDD1
- :
- Female Quick Disconnect
- :
- 6.35mm x 0.81mm
- :
- 0.25" x 0.032"
- :
- 22AWG
- :
- 16AWG
- :
- Red
- :
- 1.5mm²
- :
- Vinyl
- :
- Brass
Technical Documents (2)
246 In stock
246 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
30,000 more will be available on 3/20/25
20,000 more will be available on 5/25/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/30/25
30,000 more will be available on 3/20/25
20,000 more will be available on 5/25/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,740.11 (¥3,014.12) | ( ) |
5+ | ¥2,282.79 (¥2,511.07) | ( ) |
10+ | ¥1,888.36 (¥2,077.20) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.