Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBMC70AG
Order Code2064941
Your Part Number
Technical Datasheet
623 In Stock
Need more?
623 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,109.04 (¥1,219.944) |
| 5+ | ¥950.31 (¥1,045.341) |
| 10+ | ¥878.16 (¥965.976) |
| 25+ | ¥873.51 (¥960.861) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,109 (¥1,220 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBMC70AG
Order Code2064941
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
For Use WithBMCWPM2L and BMCWPF2L Series Battery Modular Housing Connectors
Wire Size AWG Max0AWG
Wire Size AWG Min2AWG
Current Rating256A
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BMC70AG is a Contact made of copper with silver-plated finish. It accepts 2/0AWG and suitable for battery modular connectors.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Industrial
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Max
0AWG
Current Rating
256A
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
For Use With
BMCWPM2L and BMCWPF2L Series Battery Modular Housing Connectors
Wire Size AWG Min
2AWG
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074