You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO 83-22090USB 3.1 Type C Plug to Gigabit Ethernet, Type C Receptacle Charging Port Hub, 10/100 /1000Mbps
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 83-22090
- Order Code:
- 3920300
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 83-22090 Datasheet
Product Range Selector (Multicomp Pro USB-C to Ethernet Converters)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- USB 3.1 Type C Plug
- :
- RJ45, USB Type C Receptacle
- :
- Multicomp Pro USB-C to Ethernet Converters
Technical Documents (1)
Product Overview
- Standard USB-C interface
- Gigabit Ethernet port provides access to superfast network speeds
- Supports 10/100 /1000Mbps auto-detection
- Supports twisted pair crossover detection and auto-correction(HP Auto-MDIX)
- USB 3.1 female charging port for Macbook or Google new Chromebook Pixel and other USB 3.1 Type C supported devices charging
- Multiple USB 3.1 interface support plug and play, hot swap
- Easy to use and carry
- Colour: White
Applications
Audio Visual, Computer Peripherals, Office, Desktop and Workstations, Video & Vision, Sound & Video
Available for back order
More stock available to supplier lead times which is approximately 4/7/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,897.48 (¥5,387.23) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.