You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO 76-1336Banana Test Lead, 4mm Stackable Banana Plug, Shrouded, 4mm Stackable Banana Plug, Shrouded
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 76-1336
- Order Code:
- 2688566
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 3760122595499
- Technical Datasheet:
- 76-1336 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4mm Stackable Banana Plug, Shrouded
- :
- 4mm Stackable Banana Plug, Shrouded
- :
- 19.6"
- :
- 500mm
- :
- Blue
- :
- 12A
- :
- 600VAC
- :
- -
Technical Documents (2)
Product Overview
- Length of 50cm
- Retracting clear sleeves to connect to both single port sockets and safety double port sockets
- Rear 4mm banana female connections to stack the plugs
- Insulating gray tip to prevent accidental contact
- Operating temperature range from -20°C to +80°C
- Nickel plated brass conductor, silicone wire jacket
- 12 month limited warranty *view Terms & Conditions for details
Also Known As
Available for back order
10 more will be available on 2/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,779.21 (¥1,957.13) | ( ) |
25+ | ¥1,516.98 (¥1,668.68) | ( ) |
100+ | ¥1,365.36 (¥1,501.90) | ( ) |
250+ | ¥1,261.79 (¥1,387.97) | ( ) |
500+ | ¥1,193.25 (¥1,312.58) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.