You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO 76-093Banana Test Lead, 4mm Stackable Banana Plug, Shrouded, 4mm Stackable Banana Plug, Shrouded

MULTICOMP PRO 76-093

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
76-093
Order Code:
2688565
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 3760122595484
Technical Datasheet:
76-093   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4mm Stackable Banana Plug, Shrouded

:
4mm Stackable Banana Plug, Shrouded

:
19.6"

:
500mm

:
Red

:
12A

:
600VAC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The 76-093 from Tenma is a red colour stacking retractable sleeve 4mm banana (male) plug to stacking retractable sleeve 4mm banana (male) plug lead. It is used for connecting to single port 4mm banana jacks, sockets and binding posts while covering the plugs. It is also used for general purpose electric testing, controlling and measuring. The design and material of the lantern contact springs meet the needs of low resistance and reliability. The lead complies with the european LVD by meeting the harmonized standard EN / IEC 61010-031. It features electrical safety according to EN/IEC 61010-031:2008. 600V CAT II, reinforced insulation, up to 36A (at +40°C) depending on the wire.
  • Length of 50cm
  • Retracting clear sleeves to connect to both single port sockets and safety double port sockets
  • Rear 4mm banana female connections to stack the plugs
  • Insulating gray tip to prevent accidental contact
  • Operating temperature range from -20°C to +80°C
  • Nickel plated brass conductor, silicone wire jacket
  • 12 month limited warranty *view Terms & Conditions for details

Also Known As

GTIN UPC EAN: 3760122595484

Available for back order

More stock available to supplier lead times which is approximately 3/10/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,868.17 ( ¥2,054.99  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,868.17 (¥2,054.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,592.83 (¥1,752.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,433.63 (¥1,576.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,324.88 (¥1,457.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,252.91 (¥1,378.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --