You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO 76-090Test Lead Probe Kit, Black / Red, 2 x Test Leads, 2 x Test Probes with IC Caps
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 76-090
- Order Code:
- 2729438
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 3760122595934
- Technical Datasheet:
- 76-090 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Two 4mm Banana Plug-R/A 4mm Banana Plug Leads, 2 Tip Probe Bodies
- :
- -
Technical Documents (2)
Product Overview
- 4mm Test lead kit with test probes
- Straight banana plug to right angled banana plug
- Includes sharp steel tip test probes
- Supplied with one red and one black lead and probe
- Safety: CAT III 1000V
- 12 month limited warranty *view Terms & Conditions for details
Contents
76-090 test lead kit, Set of two straight 4mm banana plug to right-angle 4mm banana plug leads, Two sharp steel tip probe bodies w/4mm banana (female) jack, One set of red and one set of black in colour.
Also Known As
1 In stock Need more?
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,873.56 (¥5,360.92) | ( ) |
10+ | ¥4,480.27 (¥4,928.30) | ( ) |
25+ | ¥4,103.67 (¥4,514.04) | ( ) |
50+ | ¥3,859.76 (¥4,245.74) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.