Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No72-7780
Order Code2450662
Also Known AsGTIN UPC EAN: 640522718481
Your Part Number
Technical Datasheet
416 In Stock
280 more incoming. You can reserve stock now
28 Delivery in 2-3 Business Days(SG stock)
388 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥10,076.16 (¥11,083.776) |
| 3+ | ¥8,720.61 (¥9,592.671) |
Price for:Each
Minimum: 1
Multiple: 1
¥10,076 (¥11,084 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-7780
Order Code2450662
Also Known AsGTIN UPC EAN: 640522718481
Technical Datasheet
No. of Digits3.75
Display Count6000
Voltage Measure AC Max600V
Current Measure DC Max10A
Resistance Measure Max60Mohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 72-7780 digital multimeter is newly designed to offer users better performance and higher safety rating. Total over-load protection and unique structural design make it new type of multimeter with high performance/ price ratio and a best choice for electricians used in electrical maintenance and repair.
- CAT III 600V safety rating
- 10 measurement functions
- Manual selection with auto ranging
- LCD backlight
- Reliable with use of internal 2PC fuse with high-breaking capacity
- Max/min relative mode
- Band width measurement range from 45Hz to 1KHz
- Display Count : 6,000
- AA 1.5V × 2 cells
Contents
Multimeter, 2 x 1.5V AA cells, test leads, temperature probe
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
No. of Digits
3.75
Voltage Measure AC Max
600V
Resistance Measure Max
60Mohm
Display Count
6000
Current Measure DC Max
10A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 72-7780
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.997902