Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No72-13440
Order Code2887387
Product RangeNCV
Your Part Number
Technical Datasheet
41 In Stock
833 more incoming. You can reserve stock now
41 Delivery in 2-3 Business Days(SG stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,791.1 (¥3,070.21) |
| 3+ | ¥2,262.77 (¥2,489.047) |
Price for:Each
Minimum: 1
Multiple: 1
¥2,791 (¥3,070 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-13440
Order Code2887387
Product RangeNCV
Technical Datasheet
No. of Digits3.5
Display Count2000
Product RangeNCV
SVHCNo SVHC (25-Jun-2025)
Product Overview
72-13440 is a palm-sized digital multimeter. It redefines the performance standards for entry level digital multimeters. It ensures that users can work safely in a CAT II 250V environment.
- Clear LCD display, 2 meters drop test, precision protection
- Equipped with a comfortable protective cover, test probe holder
- Auto power off, auto backlight off, loud buzzer sound
- Knobs shift smoothly, in-line with ergonomics
- ETL certified
- 1999 max display, manual range selection
- Diode test, continuity buzzer, overload alarm, data hold, NCV
- Product size is 134mm × 77mm × 47mm
- 12-month limited warranty *view Terms & Conditions for details
Contents
Multimeter, Batteries, English manual, Test leads, Protective case.
Technical Specifications
No. of Digits
3.5
Product Range
NCV
Display Count
2000
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.319329