You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO 60S019P-301N-B1HDMI Connector, Mini, 19 Contacts, Plug, PCB Mount, Solder, Gold Plated Contacts, Metal Body
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 60S019P-301N-B1
- Order Code:
- 2751198
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 60S019P-301N-B1 Datasheet
Product Overview
- 0.5A/500V Withstand voltage rating
- 100MΩ Insulation resistance
- 0.4mm Lead spacing
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Audio, Video & Vision, Consumer Electronics, Imaging, Video & Vision, Multimedia
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 19Contacts
- :
- Plug (View Associated Connectors)
- :
- PCB Mount
- :
- Solder
- :
- Gold Plated Contacts
- :
- Metal Body
- :
- -
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥221.19 (¥243.31) | ( ) |
10+ | ¥182.00 (¥200.20) | ( ) |
25+ | ¥162.80 (¥179.08) | ( ) |
50+ | ¥140.66 (¥154.73) | ( ) |
100+ | ¥132.61 (¥145.87) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.