You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO 4409AS-10PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Mount, 4409AS
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 4409AS-10
- Order Code:
- 1565548
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 4409AS
- Technical Datasheet:
- 4409AS-10 Datasheet
Product Range Selector (4409AS)
See all from this product rangeAlternatives for 4409AS-10
Product Overview
- Solder contact termination
- 1A AC/DC Current rating
- 30VAC/DC Voltage rating
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2.54mm
- :
- 2Rows
- :
- 10Contacts
- :
- Through Hole Mount
- :
- 4409AS
- :
- Copper Alloy
- :
- Tin Plated Contacts
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 200+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥99.66 (¥109.63) | ( ) |
10+ | ¥85.38 (¥93.92) | ( ) |
50+ | ¥75.18 (¥82.70) | ( ) |
100+ | ¥64.66 (¥71.13) | ( ) |
200+ | ¥59.95 (¥65.95) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.