You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO 2N3053Bipolar (BJT) Single Transistor, NPN, 40 V, 700 mA, 500 mW, TO-39, Through Hole
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 2N3053
- Order Code:
- 1653633
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Multicomp Pro Bipolar Transistors
- Technical Datasheet:
- 2N3053 Datasheet
Product Range Selector (Multicomp Pro Bipolar Transistors)
See all from this product rangeProduct Overview
- 35°C/W Junction to Case Thermal Resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Audio, Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- NPN
- :
- TO-39
- :
- Through Hole
- :
- -
- :
- Multicomp Pro Bipolar Transistors
- :
- -
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥394.44 (¥433.88) | ( ) |
10+ | ¥282.02 (¥310.22) | ( ) |
100+ | ¥219.14 (¥241.05) | ( ) |
500+ | ¥164.07 (¥180.48) | ( ) |
1000+ | ¥123.10 (¥135.41) | ( ) |
5000+ | ¥109.38 (¥120.32) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.