You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO 2KK5013Power MOSFET, N Channel, 60 V, 3.7 A, 0.1 ohm, SOT-23, Surface Mount

New
MULTICOMP PRO 2KK5013

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2KK5013
Order Code:
4472942
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Multicomp Pro Power MOSFETs
Technical Datasheet:
2KK5013   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro Power MOSFETs)

See all from this product range

Product Overview

The 2KK5013 is a high-efficiency N-channel MOSFET designed for a wide range of switching and power management applications. With a high drain current capability and low on-resistance, it ensures excellent performance in energy-efficient designs. Its fast switching characteristics make it ideal for use in DC-DC converters, motor control, and load switching. Additionally, the 2KK5013 is well-suited for applications such as LED drivers, power inverters, and battery protection circuits. Encased in a compact, thermally-efficient package, it offers reliable operation and easy integration into space-constrained designs, making it a versatile solution for industrial, automotive, and consumer electronics.
  • VDS (V) = 60V
  • ID = 3.7A (VGS = 10V)
  • RDS(ON) = 100mΩ (VGS = 10V)
  • RDS(ON) = 120mΩ (VGS = 4.5V)

Applications

DC, DC Converters, Power Supplies, Motor Drive & Control, LED Lighting, RF Communications, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
N Channel

:
60V

:
3.7A

:
0.1ohm

:
SOT-23

:
Surface Mount

:
10V

:
3V

:
1.4W

:
3Pins

:
150°C

:
Multicomp Pro Power MOSFETs

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

3,000 In stock Need more?

3,000 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥11.74 ( ¥12.91  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥11.74 (¥12.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥11.66 (¥12.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥9.89 (¥10.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥8.30 (¥9.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --