You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO 2CT3033-W024A0Circular Connector, Waterproof, Attached Cap, Standard Size Series, Cable Mount Plug, 2 Contacts
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 2CT3033-W024A0
- Order Code:
- 2628240
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 2CT3033-W024A0 Datasheet
Product Range Selector (Standard Size Series)
See all from this product rangeProduct Overview
- Lock type mating style
- Male pin contact gender
- Cable outer diameter range from 4mm to 6.5mm and minimum 500 cycles durability
- Contact resistance of ≤ 30mohm (without cable)
- Insulation resistance of ≥ 100Mohm at DC 500V
- Breakdown voltage of ≥AC 500V/1 minute
- Corrosion of 48 hours salt spray contact
- Temperature range from -40°C to +100°C
- Current rating of 10A, suitable cable AWG is 20AWG to 18AWG
- IP67 waterproof rate
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Standard Size Series
- :
- Cable Mount Plug
- :
- 2Contacts
- :
- Solder Pin
- :
- Bayonet
- :
- Nylon (Polyamide), Glass Filled Body
- :
- -
- :
- Copper Alloy
- :
- Gold
Technical Documents (1)
477 In stock Need more?
477 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/11/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥625.55 (¥688.11) | ( ) |
5+ | ¥607.75 (¥668.53) | ( ) |
10+ | ¥558.77 (¥614.65) | ( ) |
25+ | ¥516.47 (¥568.12) | ( ) |
50+ | ¥483.08 (¥531.39) | ( ) |
100+ | ¥474.18 (¥521.60) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.