You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO 241/69/79BCable Gland, Metric, With Locknut & Sealing Washer, M13 x 1.5, 5 mm, 7 mm
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 241/69/79B
- Order Code:
- 143607
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Multicomp Pro Cable Glands
- Technical Datasheet:
- 241/69/79B Datasheet
Product Range Selector (Multicomp Pro Cable Glands)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- M13 x 1.5
- :
- 5mm
- :
- 7mm
- :
- Nylon 6.6 (Polyamide 6.6)
- :
- Black
- :
- IP66
- :
- Multicomp Pro Cable Glands
Technical Documents (2)
Product Overview
- Maximum panel thickness is 3.5mm
- IP66 rated
- M13 x 1.5 thread size
- Thread length is 8mm
- Maximum cable diameter is 7mm
- Minimum cable diameter is 5mm
- Operating temperature range from -20°C to 90°C
- Seal material is nitrile rubber
Applications
Industrial
42,099 In stock
42,099 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 25+
- 75+
- 150+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥384.59 (¥423.05) | ( ) |
25+ | ¥356.89 (¥392.58) | ( ) |
75+ | ¥332.19 (¥365.41) | ( ) |
150+ | ¥315.15 (¥346.67) | ( ) |
250+ | ¥293.42 (¥322.76) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.