You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO 2213S-40GPin Header, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 2213S-40G
- Order Code:
- 2725179
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- 2213S-40G Datasheet
Product Overview
- 40 contacts provide ample connection points for complex board-to-board interfaces
- Ensures compatibility with a wide range of pin headers and connectors
- Offers robust mechanical support and stability for secure connections
- Provides consistent and stable connections for reliable operation in electronic circuits
- Ideal for various electronic and PCB assembly needs
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2.54mm
- :
- 2Rows
- :
- 40Contacts
- :
- Through Hole
- :
- Multicomp Pro RJ45 Adapter
- :
- Unshrouded
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- -
Technical Documents (1)
6,802 In stock Need more?
167 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
6,635 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/9/25
6,635 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
- 200+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥51.53 (¥56.68) | ( ) |
50+ | ¥44.15 (¥48.57) | ( ) |
100+ | ¥38.87 (¥42.76) | ( ) |
200+ | ¥33.44 (¥36.78) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.