Print Page
Image is for illustrative purposes only. Please refer to product description.
33,966 In Stock
17,200 more incoming. You can reserve stock now
350 Delivery in 2-3 Business Days(SG stock)
33616 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥67.62 (¥74.382) |
| 50+ | ¥49.89 (¥54.879) |
| 100+ | ¥44.74 (¥49.214) |
| 200+ | ¥40.41 (¥44.451) |
Price for:Each
Minimum: 1
Multiple: 1
¥68 (¥74 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2212S-08SG-85
Order Code1593463
Technical Datasheet
Connector MountingThrough Hole Mount
Product Overview
2212S-08SG-85 is a board-to-board receptacle from the 2212S Series, designed for reliable connectivity. It features 8 contacts arranged in a single row with a 2.54mm pitch. The through-hole mount ensures secure attachment to PCBs, making it ideal for various electronic assembly applications where robust and stable connections are required.
- 2.54mm pitch, single row, straight PCB through hole socket
- Rated current is 3A and rated voltage is 250V
- Black PBT insulator
- Operating temperature range from -40 to +105°C
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Mounting
Through Hole Mount
Technical Docs (1)
Alternatives for 2212S-08SG-85
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007