You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO 2212S-03SG-85PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount, 2212S

MULTICOMP PRO 2212S-03SG-85

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2212S-03SG-85
Order Code:
1593459
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
2212S
Technical Datasheet:
2212S-03SG-85   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (2212S)

See all from this product range

Product Overview

The 2212S-03SG-85 is a 3-way 1-row PCB Straight Socket with black PBT insulator and selective gold-plated copper alloy contact.
  • 2.54mm Pitch
  • 3AAC/DC Current rating
  • 250VAC/DC Voltage rating
  • 20mΩ Maximum contact resistance
  • 1000MΩ Minimum insulation resistance
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
2.54mm

:
1Rows

:
3Contacts

:
Through Hole Mount

:
2212S

:
Copper Alloy

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

12,927 In stock

4,200 more will be available on 3/7/25
12,600 more will be available on 3/29/25

Reserving future stock
1,232 deliver in 2-3 business days from our SG warehouse
11,695 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥24.89 ( ¥27.38  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
  • 200+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥24.89 (¥27.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥19.54 (¥21.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥16.91 (¥18.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥14.16 (¥15.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --