You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO 1N4007 SMDStandard Recovery Diode, 1 kV, 1 A, Single, 1.1 V, 30 A

MULTICOMP PRO 1N4007 SMD
MULTICOMP PRO 1N4007 SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1N4007 SMD
Order Code:
3234222
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Multicomp Pro Rectifier Diode
Technical Datasheet:
1N4007 SMD   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro Rectifier Diode)

See all from this product range

Alternatives for 1N4007 SMD

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
M7
M7
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

That 1N4007 SMD is the Surface Mount Glass Passivated Rectifier Diode, designed for superior performance in surface-mounted applications. With a robust Vrrm (Reverse Voltage) rating of 1000 Volts and a current capacity of 1A, this diode is engineered to provide reliable and efficient rectification in diverse electronic circuits. Experience high surge capacity, ensuring the diode's resilience in handling sudden spikes in voltage, making it a dependable choice for demanding applications. Additionally, our diode complies with UL flammability classification 94V-0, meeting stringent safety standards. This diode is not just a component; it's a solution that combines precision engineering and safety, making it an essential choice for your electronic design needs.
  • For surface mounted applications
  • Low reverse leakage current
  • Low forward voltage drop
  • High surge capacity
  • Meet UL flammability classification 94V-0
  • Lead free
  • Case style: DO-214AC (SMA) molded plastic

Applications

Electronics Service, Power Supplies, Semiconductor

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1kV

:
1A

:
Single

:
1.1V

:
-

:
30A

:
150°C

:
DO-204AC

:
2Pins

:
Multicomp Pro Rectifier Diode

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape
 
Additional packaging options available
Full Reel in 5000/reel:3234223 Check stock

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥28.97 ( ¥31.87  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 250+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥28.97 (¥31.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥23.06 (¥25.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥16.53 (¥18.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥11.55 (¥12.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on Reel  in 5000/reel: 3234223

 

 
Check stock location (important)
 
 

 

More stock available week commencing

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
5000+ ¥3.79 (¥4.169)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥4.169)
15000+ ¥3.57 (¥3.927)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥3.927)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.