You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MP-19-70-TGGRF / Coaxial Connector, SMA Coaxial, Edge Launch Jack, Solder, 50 ohm, Beryllium Copper

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP-19-70-TGG
Order Code:
1342651
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MP-19-70-TGG   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The 19-70-TGG from Multicomp Pro is a SMA edge (end) launch bulkhead jack for PC board 1.73mm thickness. This connector also features a bulkhead suitable for panel thickness of 3.175mm max. SMA connectors are semi-precision, subminiature devices that provide repeatable electrical performance from DC to 12.4GHz with flexible cable. Semi-rigid cabling extends the frequency range of the device to 18GHz. These devices offer broadband performance with low reflection and constant 50 ohm impedance. These properties along with minimum attenuation and low VSWR have made the SMA connectors extremely popular in the microwave community.
  • Impedance is 50 ohm
  • Gold (3µ" minimum) plated brass body
  • Gold (50µ" minimum) plated beryllium copper centre contact
  • PTFE insulation
  • Connector interface per MIL-STD-348 A standards
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, RF Communications, Communications & Networking

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SMA Coaxial

:
Edge Launch Jack

:
Solder

:
50ohm

:
-

:
Beryllium Copper

:
Gold Plated Contacts

:
18GHz

:
PCB Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

6,787 In stock Need more?

487 deliver in 2-3 business days from our SG warehouse
6,300 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥836.81 ( ¥920.49  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 200+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥836.81 (¥920.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥806.17 (¥886.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥726.58 (¥799.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥668.50 (¥735.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥611.65 (¥672.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --