You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MP-19-49-5-TGGRF / Coaxial Connector, SMA Coaxial, Right Angle Jack, Solder, 50 ohm, Beryllium Copper

MULTICOMP PRO MP-19-49-5-TGG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP-19-49-5-TGG
Order Code:
1169632
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
19-xxx-x-TGG
Technical Datasheet:
MP-19-49-5-TGG   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (19-xxx-x-TGG)

See all from this product range

Product Overview

The 19-49-5-TGG from Multicomp Pro is a right angle SMA bulkhead jack.
  • Centre contact : gold (50µ" minimum) plated beryllium copper/gold (50µ" minimum) plated brass
  • PTFE insulation
  • Gold (3µ" minimum) plated brass body
  • Connector interface in accordance MIL-STD-348 A standard
  • Operating temperature range from -65°C to +165°C
  • Frequency range from DC to 12.4GHz, nominal impedance is 50 ohm
  • Maximum working voltage is 500V

Applications

Industrial, RF Communications, Communications & Networking

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SMA Coaxial

:
Right Angle Jack

:
Solder

:
50ohm

:
-

:
Beryllium Copper

:
Gold Plated Contacts

:
12.4GHz

:
PCB Mount

:
19-xxx-x-TGG

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3,824 In stock

175 more will be available on 1/24/25
400 more will be available on 1/31/25
3,000 more will be available on 7/9/25

Reserving future stock
152 deliver in 2-3 business days from our SG warehouse
3,672 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,562.05 ( ¥1,718.26  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 200+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,562.05 (¥1,718.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,504.86 (¥1,655.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,356.29 (¥1,491.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,247.87 (¥1,372.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥1,141.76 (¥1,255.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --