You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO 16X8X0.1530ASleeving, Flat Wire, Braided, Copper, Tin Plated, Tin, 25 m, 82 ft
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 16X8X0.1530A
- Order Code:
- 1231000
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- 16X8X0.1530A Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Braided
- :
- Copper, Tin Plated
- :
- Tin
- :
- -
- :
- 25m
- :
- 82ft
- :
- -
Technical Documents (1)
Product Overview
- Provides excellent corrosion resistance, enhancing durability and longevity
- Capable of handling up to 30A, sleeving is appropriate for lower to moderate current applications
- Provides ample material for multiple projects or extensive installations
Warnings
197 In stock
151 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
46 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
30 more will be available on 2/22/25
25 more will be available on 5/2/25
20 more will be available on 5/27/25
45 more will be available on 6/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/16/25
30 more will be available on 2/22/25
25 more will be available on 5/2/25
20 more will be available on 5/27/25
45 more will be available on 6/10/25
46 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥5,796.72 (¥6,376.39) | ( ) |
5+ | ¥4,680.86 (¥5,148.95) | ( ) |
10+ | ¥4,434.50 (¥4,877.95) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.