You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MP-13-22-1RF / Coaxial Connector, BNC Coaxial, Straight Jack, Solder, 50 ohm, Brass
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP-13-22-1
- Order Code:
- 1169705
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Multicomp Pro BNC Connectors
- Technical Datasheet:
- MP-13-22-1 Datasheet
Product Range Selector (Multicomp Pro BNC Connectors)
See all from this product rangeProduct Overview
- BNC straight jack
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications, Broadband, Electronics, High Speed Digital
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- BNC Coaxial
- :
- Straight Jack
- :
- Solder
- :
- 50ohm
- :
- -
- :
- Brass
- :
- Gold Plated Contacts
- :
- 4GHz
- :
- PCB Mount
- :
- Multicomp Pro BNC Connectors
Technical Documents (1)
49,088 In stock Need more?
11,873 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
37,215 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/14/25
37,215 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 200+
- 400+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥369.97 (¥406.97) | ( ) |
10+ | ¥344.25 (¥378.68) | ( ) |
50+ | ¥320.51 (¥352.56) | ( ) |
100+ | ¥258.19 (¥284.01) | ( ) |
200+ | ¥242.17 (¥266.39) | ( ) |
400+ | ¥230.06 (¥253.07) | ( ) |
1000+ | ¥217.96 (¥239.76) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.