You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO 13-04-19 TSS RG174URF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 50 ohm, RG174, Brass

MULTICOMP PRO 13-04-19 TSS RG174U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
13-04-19 TSS RG174U
Order Code:
1169574
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Overview

The 13-04-19 TSS RG174U is a BNC Straight Plug with silver plated brass contact, silver plated brass body and PTFE insulated as per ASTM D1457 and ASTM D1710 standards. Cable mounting and solder type coaxial termination. This RF/coaxial connector can be used for connecting RG174 cable.
  • 50R Impedance
  • 4GHz Maximum frequency
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Aerospace, Defence, Military, Communications & Networking, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
BNC Coaxial

:
Straight Plug

:
Solder

:
50ohm

:
RG174

:
Brass

:
Silver Plated Contacts

:
4GHz

:
Cable Mount

:
Multicomp Pro RJ45 Adapter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Manufactured

¥725.24 ( ¥797.76  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥725.24 (¥797.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥698.68 (¥768.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥629.71 (¥692.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥579.37 (¥637.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --