You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO 1206X475K250CTSMD Multilayer Ceramic Capacitor, 4.7 µF, 25 V, 1206 [3216 Metric], ± 10%, X5R

MULTICOMP PRO 1206X475K250CT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1206X475K250CT
Order Code:
2495656
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
1206X475K250CT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.7µF

:
25V

:
1206 [3216 Metric]

:
10%

:
X5R

:
-

:
3.2mm

:
1.6mm

:
Wraparound

:
-55°C

:
85°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The general purpose series capacitors from Walsin are X5R dielectric multilayer ceramic chip capacitors (MLCC) that provides high electrical precision, stability and reliability. These MLCC capacitors consist of a conducting material and electrodes. The high density and high efficiency ceramic condensers are used to manufacture chip type miniaturized MLCC capacitors.
  • Capacitance values ranges from 100pF to 220μF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210 case sizes available
  • Available voltage ratings are 4V, 6.3V, 10V, 16V, 25V, 50V
  • Operating temperature range from -55°C to 85°C
  • Available in ±10%, ±20% tolerance
  • Small size with higher capacitance values
  • Cu/Ni/Sn termination

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2497156 Check stock
Cut Tape :2320888 Check stock

Available for back order

More stock available to supplier lead times which is approximately 6/30/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥12.63 ( ¥13.89  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
  • 2000+
  • 10000+
  • 20000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
2000+ ¥12.63 (¥13.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ ¥12.18 (¥13.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20000+ ¥11.76 (¥12.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
2000 (Cut Tape 2320888) x 15.63 = ¥31,260.00
Total Price: ¥31,260.00 (¥34,386.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
2000 (Reel 2495656) x 12.63 = ¥25,260.00
Total Price: ¥25,260.00 (¥27,786.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2320888
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.