You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO 1206F106Z250CTSMD Multilayer Ceramic Capacitor, 10 µF, 25 V, 1206 [3216 Metric], -20%, +80%, Y5V
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 1206F106Z250CT
- Order Code:
- 2497120
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- 1206F106Z250CT Datasheet
Alternatives for 1206F106Z250CT
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10µF
- :
- 25V
- :
- 1206 [3216 Metric]
- :
- -20%, +80%
- :
- Y5V
- :
- -
- :
- 3.2mm
- :
- 1.6mm
- :
- Wraparound
- :
- -25°C
- :
- 85°C
- :
- -
Technical Documents (2)
Product Overview
- Capacitance values ranges from 0.01μF to 100μF
- EIA 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
- Available voltage ratings are 6.3V, 10V, 16V, 25V, 35V, 50V, 100V
- Operating temperature range from -25°C to 85°C
- Available in ±20%, -20/+80% tolerance
- Small size with higher capacitance values
- Cu/Ni/Sn termination
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥138.03 (¥151.83) | ( ) |
50+ | ¥62.45 (¥68.70) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.