You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO 0805F475Z100CTSMD Multilayer Ceramic Capacitor, General Purpose, 4.7 µF, 10 V, 0805 [2012 Metric], -20%, +80%
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 0805F475Z100CT
- Order Code:
- 2524922
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- 0805F475Z100CT Datasheet
Alternatives for 0805F475Z100CT
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4.7µF
- :
- 10V
- :
- 0805 [2012 Metric]
- :
- -20%, +80%
- :
- Y5V
- :
- -
- :
- 2.01mm
- :
- 1.25mm
- :
- Wraparound
- :
- -25°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 250+
- 500+
- 1500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥26.65 (¥29.32) | ( ) |
50+ | ¥13.49 (¥14.84) | ( ) |
250+ | ¥9.25 (¥10.18) | ( ) |
500+ | ¥9.07 (¥9.98) | ( ) |
1500+ | ¥8.88 (¥9.77) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.