You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO 0805F104M500CTSMD Multilayer Ceramic Capacitor, General Purpose, 0.1 µF, 50 V, 0805 [2012 Metric], ± 20%, Y5V
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 0805F104M500CT
- Order Code:
- 2521588
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- 0805F104M500CT Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.1µF
- :
- 50V
- :
- 0805 [2012 Metric]
- :
- 20%
- :
- Y5V
- :
- -
- :
- 2.01mm
- :
- 1.25mm
- :
- Wraparound
- :
- -25°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
36,000 In stock
8,000 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
28,000 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
28,000 deliver in 3-4 business days from our UK warehouse
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 4000+
- 20000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
4000+ | ¥1.39 (¥1.53) | ( ) |
20000+ | ¥1.12 (¥1.23) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥8.91 (¥9.801) | (¥9.801) |
100+ | ¥6.68 (¥7.348) | (¥7.348) |
500+ | ¥5.57 (¥6.127) | (¥6.127) |
1000+ | ¥5.24 (¥5.764) | (¥5.764) |
2000+ | ¥4.79 (¥5.269) | (¥5.269) |
Pricing is unavailable. Please contact customer services.