You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO 0603N270J500CTSMD Multilayer Ceramic Capacitor, 27 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 0603N270J500CT
- Order Code:
- 2495396
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- 0603N270J500CT Datasheet
Alternatives for 0603N270J500CT
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 27pF
- :
- 50V
- :
- 0603 [1608 Metric]
- :
- 5%
- :
- C0G / NP0
- :
- -
- :
- 1.6mm
- :
- 0.85mm
- :
- Wraparound
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Product Overview
- Capacitance values ranges from 0.1pF to 0.1μF
- EIA 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
- Available voltage ratings are 10V, 16V, 25V, 50V, 100V
- Operating temperature range from -55°C to 125°C
- Available in ±0.05pF, ±0.1pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% tolerance
- Small size with higher capacitance values
- Cu/Ni/Sn termination
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 4000+
- 20000+
- 40000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
4000+ | ¥0.903 (¥0.99) | ( ) |
20000+ | ¥0.868 (¥0.95) | ( ) |
40000+ | ¥0.837 (¥0.92) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥1.19 (¥1.309) | (¥1.309) |
100+ | ¥1.19 (¥1.309) | (¥1.309) |
500+ | ¥1.09 (¥1.199) | (¥1.199) |
1000+ | ¥1.01 (¥1.111) | (¥1.111) |
2000+ | ¥0.95 (¥1.045) | (¥1.045) |
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥1.19 (¥1.309) | (¥1.309) |
100+ | ¥1.19 (¥1.309) | (¥1.309) |
500+ | ¥1.09 (¥1.199) | (¥1.199) |
1000+ | ¥1.01 (¥1.111) | (¥1.111) |
2000+ | ¥0.95 (¥1.045) | (¥1.045) |
Pricing is unavailable. Please contact customer services.