You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO 0603F105Z160CTSMD Multilayer Ceramic Capacitor, 1 µF, 16 V, 0603 [1608 Metric], -20%, +80%, Y5V

MULTICOMP PRO 0603F105Z160CT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0603F105Z160CT
Order Code:
2495373
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
0603F105Z160CT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Alternatives for 0603F105Z160CT

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1µF

:
16V

:
0603 [1608 Metric]

:
-20%, +80%

:
Y5V

:
-

:
1.6mm

:
0.85mm

:
Wraparound

:
-25°C

:
85°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The general purpose series capacitors from Walsin are Y5V dielectric multilayer ceramic chip capacitors (MLCC) that provides high electrical precision, stability and reliability. These MLCC capacitors consist of a conducting material and electrodes. The high density and high efficiency ceramic condensers are used to manufacture chip type miniaturized MLCC capacitors.
  • Capacitance values ranges from 0.01μF to 100μF
  • EIA 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Available voltage ratings are 6.3V, 10V, 16V, 25V, 35V, 50V, 100V
  • Operating temperature range from -25°C to 85°C
  • Available in ±20%, -20/+80% tolerance
  • Small size with higher capacitance values
  • Cu/Ni/Sn termination

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :1759408 Check stock
Cut Tape :2496874 Check stock

No Longer Manufactured

¥1.85 ( ¥2.04  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
  • 4000+
  • 20000+
  • 40000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
4000+ ¥1.85 (¥2.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20000+ ¥1.79 (¥1.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
40000+ ¥1.73 (¥1.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 1759408

 

 
Check stock location (important)
 
 

 

More stock available week commencing

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
10+ ¥2.41 (¥2.651)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥2.651)

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2496874

 

 
Check stock location (important)
 
 

 

More stock available week commencing

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
10+ ¥2.41 (¥2.651)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥2.651)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.