You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO 0603F104Z500CTSMD Multilayer Ceramic Capacitor, General Purpose, 0.1 µF, 50 V, 0603 [1608 Metric], -20%, +80%
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 0603F104Z500CT
- Order Code:
- 2521529
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- 0603F104Z500CT Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.1µF
- :
- 50V
- :
- 0603 [1608 Metric]
- :
- -20%, +80%
- :
- Y5V
- :
- -
- :
- 1.6mm
- :
- 0.85mm
- :
- Standard Terminal
- :
- -25°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
Product Overview
- 0.1µF capacitance and 1210 case
- 0603 case
- Y5V dielectric
- 50VDC rated voltage
- Operating temperature range of −25°C to +85°C
8,868,000 In stock
8,868,000 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 4000+
- 20000+
- 40000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
4000+ | ¥2.68 (¥2.95) | ( ) |
20000+ | ¥2.01 (¥2.21) | ( ) |
40000+ | ¥1.67 (¥1.84) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥5.35 (¥5.885) | (¥5.885) |
100+ | ¥3.90 (¥4.29) | (¥4.29) |
500+ | ¥3.34 (¥3.674) | (¥3.674) |
1000+ | ¥3.12 (¥3.432) | (¥3.432) |
2000+ | ¥2.79 (¥3.069) | (¥3.069) |
Pricing is unavailable. Please contact customer services.