You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO 0402F104M250CTSMD Multilayer Ceramic Capacitor, General Purpose, 0.1 µF, 25 V, 0402 [1005 Metric], ± 20%, Y5V
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 0402F104M250CT
- Order Code:
- 2524735
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- 0402F104M250CT Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.1µF
- :
- 25V
- :
- 0402 [1005 Metric]
- :
- 20%
- :
- Y5V
- :
- -
- :
- 1.02mm
- :
- 0.5mm
- :
- Wraparound
- :
- -25°C
- :
- 85°C
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥0.518 (¥0.57) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10000+ | ¥1.12 (¥1.232) | (¥1.232) |
50000+ | ¥0.78 (¥0.858) | (¥0.858) |
100000+ | ¥0.668 (¥0.735) | (¥0.735) |
Pricing is unavailable. Please contact customer services.