Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No026-0065MP
Order Code596206
Your Part Number
Technical Datasheet
972 In Stock
Need more?
254 Delivery in 2-3 Business Days(SG stock)
718 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥758.6 (¥834.46) |
| 25+ | ¥546.28 (¥600.908) |
| 50+ | ¥474.13 (¥521.543) |
Price for:Each
Minimum: 1
Multiple: 1
¥759 (¥834 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No026-0065MP
Order Code596206
Technical Datasheet
ESD Storage TypeBox
External Height - Imperial0.98"
External Height - Metric25mm
External Width - Imperial2.36"
External Width - Metric60mm
External Depth - Imperial-
External Depth - Metric-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
026-0065MP is a component box. It is a static shielding and physical protection for small components.
- Made in ‘E’ flute material, coated both sides, printed with date code and reference number
- Can be supplied flat packed or assembled with pink anti-static foam
- 60mm length
- 60mm width
- 25mm depth
Notes
Conductive foam can be supplied on special request.
Technical Specifications
ESD Storage Type
Box
External Height - Metric
25mm
External Width - Metric
60mm
External Depth - Metric
-
SVHC
No SVHC (25-Jun-2025)
External Height - Imperial
0.98"
External Width - Imperial
2.36"
External Depth - Imperial
-
Product Range
-
Technical Docs (2)
Alternatives for 026-0065MP
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012