You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO 0201B472K100CTSMD Multilayer Ceramic Capacitor, 4700 pF, 10 V, 0201 [0603 Metric], ± 10%, X7R

MULTICOMP PRO 0201B472K100CT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0201B472K100CT
Order Code:
2496757
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
0201B472K100CT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4700pF

:
10V

:
0201 [0603 Metric]

:
10%

:
X7R

:
-

:
0.6mm

:
0.3mm

:
Wraparound

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The general purpose series capacitors from Walsin are X7R dielectric multilayer ceramic chip capacitors (MLCC) that provides high electrical precision, stability and reliability. These MLCC capacitors consist of a conducting material and electrodes. The high density and high efficiency ceramic condensers are used to manufacture chip type miniaturized MLCC capacitors.
  • Capacitance values ranges from 100pF to 47μF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Available voltage ratings are 6.3V, 10V, 16V, 25V, 35V, 50V, 100V
  • Operating temperature range from -55°C to 125°C
  • Available in ±5%, ±10%, ±20% tolerance
  • Small size with higher capacitance values
  • Cu/Ni/Sn termination

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Packaging type Cut Tape
 
Additional packaging options available
Full Reel in 15000/reel:2495256 Check stock

4,333 In stock Need more?

4,333 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1.79 (¥1.97 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 2500+
  • 7500+
Quantity Price (Incl JCT)
10+ ¥1.79 (¥1.97)
100+ ¥1.23 (¥1.35)
500+ ¥1.12 (¥1.23)
2500+ ¥0.78 (¥0.86)
7500+ ¥0.557 (¥0.61)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

Also available on Reel  in 15000/reel: 2495256

Available for back order

 
Check stock location (important)
Quantity Price (Incl JCT)
15000+ ¥0.557 (¥0.613)
75000+ ¥0.446 (¥0.491)
150000+ ¥0.334 (¥0.367)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2496757) x 1.79 = ¥17.90
Total Price: ¥17.90 (¥19.69  Inc. JCT)
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.