You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MUELLER ELECTRIC BU-PMDP-S-0.
BANANA PLUG WITH SHORTING BAR, DOUBLE, 1
- Manufacturer:
- MUELLER ELECTRIC MUELLER ELECTRIC
- Manufacturer Part No:
- BU-PMDP-S-0.
- Order Code:
- 2309794
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- BU-PMDP-S-0. Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeAlternatives for BU-PMDP-S-0.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Plug (View Associated Connectors)
- :
- Cable Mount
- :
- 15A
- :
- 5kV
- :
- Nickel Plated Contacts
- :
- Black
- :
- Beryllium Copper
- :
- Solderless
- :
- TUK SGACK902S Keystone Coupler
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥977.20 (¥1,074.92) | ( ) |
100+ | ¥910.33 (¥1,001.36) | ( ) |
500+ | ¥892.13 (¥981.34) | ( ) |
1000+ | ¥873.92 (¥961.31) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.