You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOSPEC U30D20A

Fast / Ultrafast Diode, 200 V, 15 A, Dual Common Anode, 975 mV, 35 ns, 300 A

MOSPEC U30D20A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOSPEC MOSPEC
Manufacturer Part No:
U30D20A
Order Code:
1440109
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
U30D20A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (U30D2)

See all from this product range

Product Overview

The U30D20A is a dual ultrafast Power Rectifier features high surge capacity, low power loss, high efficiency and glass passivated chip junction. Low stored charge majority carrier conduction, low forward voltage and high current capability.
  • 35ns High-switching speed recovery time
  • 140V RNS reverse voltage
  • 250pF Typical junction capacitance

Applications

Power Management

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
200V

:
15A

:
Dual Common Anode

:
975mV

:
35ns

:
300A

:
150°C

:
TO-247

:
3 Pin

:
U30D2

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Manufactured

¥294.76 ( ¥324.24  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥294.76 (¥324.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥214.63 (¥236.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥183.58 (¥201.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥182.63 (¥200.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --